
Right-angle, male RF coaxial connector with 50 Ohm impedance, designed for cable mounting. Features stainless steel body with gold plating and a TFE dielectric for operation up to 26GHz. Center and contact materials are gold-plated copper, offering 500 mating cycles and a voltage rating of 335V. This connector has a maximum operating temperature of 125°C and is RoHS compliant.
TE Connectivity 1052071-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 26GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.665inch |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Outside Diameter | 6.35mm |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052071-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
