
RF coaxial connector, SMA series, male gender, straight orientation, designed for 0 to 18 GHz operating frequency with 50 Ohm impedance. Features stainless steel body with gold plating, copper contacts with gold plating, and PTFE dielectric. Mounts via panel, with solder termination and straight through-hole receptacle. Operating temperature range from -85°C to 257°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1052527-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Length | 0.551inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052527-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.