
This male RF coaxial connector features a straight, panel mount orientation with a 50 Ohm impedance and operates from 0 to 18 GHz, supporting a maximum frequency of 18 GHz. Constructed with a stainless steel body and gold plating, it utilizes a copper center contact with gold plating and a TFE dielectric for reliable signal transmission. Designed for solder termination, this connector offers 500 mating cycles and a voltage rating of 85V, with an operating temperature range of -65°C to 105°C.
TE Connectivity 1052543-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 5.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 9.53mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 85V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052543-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
