RF coaxial connector, SMA series, straight orientation, male gender, designed for panel mounting. Features a 50 Ohm impedance and operates from 0 Hz to 18 GHz. Constructed with a stainless steel body plated in gold, and a copper center contact also plated in gold. Dielectric material is TFE, with a maximum operating temperature of 165°C. Termination method is compression.
TE Connectivity 1052633-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 9.53mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | COMPRESSION |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052633-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.