
This straight, female RF coaxial connector offers a 50 Ohm impedance and operates from 0 to 18 GHz. Featuring a stainless steel body with stainless steel plating and gold-plated copper center contacts, it supports up to 500 mating cycles. Designed for panel mounting with flange and cable termination, it utilizes TFE dielectric material and operates within a temperature range of -65°C to 165°C.
TE Connectivity 1052634-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.375inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052634-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.