
Straight SMA RF coaxial connector with a 50 Ohm impedance, designed for panel mounting with flange connections. Features a stainless steel body, gold-plated copper center contact, and TFE dielectric. Operates from 0 Hz to 18 GHz with a maximum voltage rating of 335V and a mating cycle of 500. Suitable for temperatures ranging from -65°C to 165°C.
TE Connectivity 1052646-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.375inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Press-Fit |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.