
Panel mount, straight orientation RF coaxial connector designed for 0 to 18 GHz operation with 50 Ohm impedance. Features a stainless steel body with passivation, gold-plated copper center contact, and TFE dielectric. Rated for 500 mating cycles, 335V, and operating temperatures from -65°C to 105°C. Termination is solder, with a maximum frequency of 18GHz.
TE Connectivity 1052898-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 9.53mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Tab Width | 0.02inch |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052898-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
