Conn SMA RCP 50Ohm ST Thru-Hole Gold Over Copper
TE Connectivity 1053159-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.453inch |
| Mating Cycles | 500 |
| Mount | Panel, Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.