Conn SMA RCP 26.5GHz 50Ohm Solder ST Panel Mount Gold Carton
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Length | 0.528inch |
| Mount | Panel |
| Operating Frequency | 26.5 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |