
RF coaxial connector, SMA series, male gender, straight orientation, panel mount. Features 50 Ohm impedance, 18 GHz maximum operating frequency, and a stainless steel body with passivation. Center contact is gold-plated copper, dielectric is TFE, and termination is solder. Rated for 500 mating cycles and operates from -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1053261-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 10.8mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053261-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
