Female SMA RF connector with a straight, through-hole PCB mount orientation. Features a 50 Ohm impedance and operates from 0 Hz to 18 GHz, with a maximum frequency of 12.4 GHz. Constructed with a stainless steel body and copper contacts, both plated in gold for enhanced conductivity. Includes a PTFE dielectric and offers 500 mating cycles.
TE Connectivity 1053354-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.3mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Height | 9.5mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.53mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053354-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.