Straight SMA RF coaxial connector with a 50 Ohm impedance, designed for solder termination and through-hole mounting. Features a stainless steel body with gold plating, a copper center contact with gold plating, and a PTFE dielectric. Operates from 0 Hz to 18 GHz with a voltage rating of 335V and a maximum operating temperature of 257°C. Offers 500 mating cycles and is RoHS compliant.
TE Connectivity 1053374-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053374-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
