RP-SMA right-angle RF coaxial connector featuring a 50 Ohm impedance and operating from 0 to 12.4 GHz. This through-hole mount connector has a stainless steel body with gold plating and a copper contact with gold plating. It utilizes TFE dielectric material and is designed for solder termination. Operating temperature range is -65°C to 125°C.
TE Connectivity 1053392-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.8mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 0.583inch |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RP-SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053392-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.