
Right-angle, male RF coaxial connector with a stainless steel body plated in gold. Features a copper center contact with gold plating, and a PTFE dielectric. Operates at 50 ohms impedance and up to 18 GHz frequency, with a voltage rating of 335V. Designed for through-hole mounting with solder termination, offering 500 mating cycles and a temperature range of -85°C to 257°C.
TE Connectivity 1053398-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.38inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 500 to 18000 MHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053398-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
