
This straight RF coaxial adapter features a stainless steel body with gold plating, designed for 50 Ohm impedance and operating frequencies up to 18 GHz. It utilizes a copper center contact with gold plating and a TFE dielectric for reliable signal transmission. The adapter offers 500 mating cycles and a temperature range of -65°C to 165°C, with a free-hanging mount.
TE Connectivity 1053488-1 technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.5inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Bag |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053488-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.