
QMA-SMA adapter featuring a straight, plug body style with a threaded coupling. Constructed from stainless steel with gold plating, it offers a 50 Ohm impedance and operates up to 18 GHz. The center contact is male, made of copper with gold plating, and the dielectric is TFE. This free-hanging adapter has a maximum operating temperature of 105°C and a minimum of -65°C, with 500 mating cycles.
TE Connectivity 1053634-1 technical specifications.
| Adapter Style | QMA-SMA |
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Body/Shell Style | PLUG |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Finish - Mating | GOLD OVER COPPER |
| Contact Finish - Termination | GOLD OVER COPPER |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Coupling Type | Threaded |
| Dielectric Material | TFE |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Frequency | 18GHz |
| IEC Conformance | No |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 0.878inch |
| Manufacturer Series | 1053634 |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Option | General Purpose |
| Orientation | Straight |
| Packaging | Bag |
| Panel Mount | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | COMPRESSION |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053634-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
