
Straight SMA adapter for RF and coaxial applications, operating from 0 to 18 GHz with 50 Ohm impedance. Features a stainless steel body with passivated plating and gold-plated copper center contacts. Dielectric is TFE (Polytetrafluoroethylene) for reliable performance. This free-hanging connector has a straight orientation and is RoHS compliant.
TE Connectivity 1053765-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.3mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | -18GHz |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 22.3mm |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-PRF-55339 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053765-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.