
This RF coaxial adapter features a straight, male gender configuration with a wire-to-wire connector system. Constructed with a stainless steel body and gold plating, it offers a 50-ohm impedance and operates from DC up to 25 GHz. The center contact is made of copper with gold plating, and the dielectric is TFE (Tetrafluoroethylene). This free-hanging adapter has a length of 20.1mm and a depth of 6.4mm, with a maximum operating temperature of 125°C and a minimum of -65°C. It is RoHS compliant and lead-free.
TE Connectivity 1053770-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 25GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Frequency | 25GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 25 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053770-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
