
SMA adapter for RF and coaxial applications, operating from 0 to 18 GHz with a 50 Ohm impedance. Features a straight, free-hanging mount and a stainless steel body with gold plating. The center contact is copper with gold plating, and the dielectric is PTFE. This component offers 500 mating cycles and operates within a temperature range of -65°C to 125°C.
TE Connectivity 1054425-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 18.3mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1054425-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
