
This SMA adapter offers a straight, panel-mount configuration with two female interfaces, operating from 0 to 12.4 GHz with a 50-ohm impedance. Featuring gold-plated copper contacts and a stainless steel body with TFE dielectric, it ensures reliable performance across a -65°C to 165°C temperature range. Designed for general RF and coaxial applications, this component is RoHS compliant and packaged in bulk.
TE Connectivity 1054988-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.725mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-PRF-55339 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1054988-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.