
Right-angle SMA-SMA adapter featuring a female to male configuration. Constructed with a stainless steel body and TFE dielectric, this adapter offers a 50 Ohm impedance and operates up to 18 GHz, with a specified operating frequency of 0 to 12.4 GHz. The center contact is gold plated over copper for reliable mating and termination, supporting 500 mating cycles. This free-hanging, threaded coupling adapter is RoHS compliant.
TE Connectivity 1055065-1 technical specifications.
| Adapter Style | SMA-SMA |
| Body Material | Stainless Steel |
| Body/Shell Style | JACK-PLUG |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Finish - Mating | GOLD OVER COPPER |
| Contact Finish - Termination | GOLD OVER COPPER |
| Contact Gender | Female to Male |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Coupling Type | Threaded |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Frequency | 12.4GHz |
| IEC Conformance | No |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.5inch |
| Manufacturer Series | 1055065 |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| MIL Conformance | No |
| Mount | Free Hanging |
| Operating Frequency | 0 to 12.4 GHz |
| Option | General Purpose |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | COMPRESSION |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1055065-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
