
Right-angle SMA adapter for RF and coaxial applications, featuring a 50 Ohm impedance and operating frequency range of 0 to 18 GHz. Constructed with a stainless steel body and TFE dielectric, this connector offers gold-plated center contacts for superior conductivity. Designed for free-hanging, through-hole mounting with compression termination, it supports up to 500 mating cycles and operates within a temperature range of -65°C to 125°C.
Sign in to ask questions about the TE Connectivity 1055070-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1055070-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Through Hole |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | COMPRESSION |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1055070-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
