
Mini-Torque Wrench for SMA connectors, featuring a 114mm (4.5 inch) length. Designed for precise torque application, this hand tool accessory ensures proper connection integrity. It is not radiation hardened.
Sign in to ask questions about the TE Connectivity 1055258-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1055258-1 technical specifications.
| Package/Case | SMA |
| Length | 4.5inch |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AMP |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1055258-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
