
Torque wrench for precise fastener tightening, featuring a 7.9mm hex drive and an 8-inch-pound torque setting. Constructed from durable steel for reliable performance. This hand tool is designed for general use in production and assembly applications.
Sign in to ask questions about the TE Connectivity 1055419-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1055419-1 technical specifications.
| Package/Case | SMA |
| Length | 7inch |
| Material | Steel |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1055419-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
