
Vertical mount SMB RF connector, male gender, with a 50 Ohm impedance and a maximum operating frequency of 6 GHz. Features a copper alloy center contact and polyphenylene body, both plated with gold. Designed for surface mount PCB applications, this connector offers a voltage rating of 250V and a mating cycle of 100. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
TE Connectivity 1055687-1 technical specifications.
| Body Material | Polyphenylene |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5mm |
| Dielectric Material | Polyphenylene |
| Frequency | 6GHz |
| Gender | Male |
| Height | 2.06mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Outside Diameter | 2.6mm |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1055687-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
