
Straight SMA male RF coaxial connector for 50 Ohm impedance, featuring a 12.4 GHz maximum operating frequency. Constructed with a stainless steel body and brass center contact, both plated for durability. Utilizes PTFE dielectric for reliable performance across a -40°C to 165°C temperature range. Designed for cable mounting with a crimp termination, offering 500 mating cycles and a 250V voltage rating.
TE Connectivity 1056443-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056443-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
