
Right-angle SMA RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0 to 12.4 GHz. This male connector utilizes a stainless steel body with passivated plating and a PTFE dielectric. The center contact is gold-plated copper, ensuring reliable signal transmission. Rated for 500 mating cycles and a voltage of 250V, it operates within a temperature range of -65°C to 105°C.
TE Connectivity 1056456-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.665inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Carton |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056456-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
