
TE Connectivity 1056553-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056553-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.