
Right Angle RF Coaxial Connector, 0Hz to 26.5GHz operating frequency, 50 Ohm impedance, and a maximum frequency of 26.5GHz. Features copper body and contact material with gold plating for both. Utilizes PTFE dielectric material and a solder termination. Rated for 250V, with a temperature range of -65°C to 165°C and 100 mating cycles. Designed for cable mounting with a free-hanging configuration.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.7mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 4mm |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
