
Male SMA RF coaxial connector with a straight orientation, featuring a stainless steel body plated in gold and a copper contact plated in gold. This connector utilizes a PTFE dielectric and offers a 50 Ohm impedance with a maximum operating frequency of 18GHz. Designed for solder termination, it mounts vertically to a PCB and operates within a temperature range of -65°C to 165°C.
TE Connectivity 1056555-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Height | 9.5mm |
| Impedance | 50R |
| Length | 0.532inch |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Solder |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Outside Diameter | 8.99mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Tail Length | 0.155inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056555-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
