
Male N Type RF coaxial connector, designed for 50 Ohm impedance and operating frequencies from 0 to 18 GHz. Features a straight, free-hanging, cable mount orientation with solder termination. Constructed with a stainless steel body and brass contacts, both plated in gold for enhanced conductivity. Dielectric material is TFE, with a maximum operating temperature of 125°C and a mating cycle rating of 500.
TE Connectivity 1057094-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 599V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057094-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.