
RF coaxial connector, Type N, male, straight, cable mount, 50 Ohm impedance, operating frequency 0Hz to 11GHz. Features brass body with nickel plating, brass center contact with gold plating, and TFE dielectric. Rated for 1kV, 500 mating cycles, and operating temperatures from -65°C to 85°C. Crimp termination, 44.8mm length, 19.05mm outside diameter. RoHS compliant.
TE Connectivity 1057243-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 44.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Outside Diameter | 19.05mm |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057243-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.