TE Connectivity 1057279-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Max Frequency | 11GHz |
| Mount | Panel, Flanges |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057279-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.