
Female N Type RF coaxial connector with a straight orientation, designed for panel mounting with flanges. Features a stainless steel body with nickel plating and a gold-plated copper center contact. Operates from 0 to 11 GHz with a 50 Ohm impedance and a voltage rating of 1kV. Offers a mating cycle of 500 and a temperature range of -65°C to 125°C. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1057284-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057284-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
