
SMA-type to N-type adapter with a straight, male configuration. Features a 50 Ohm impedance and operates from 0 Hz to 15 GHz. Constructed with a stainless steel body and TFE dielectric, offering gold-plated center and contact materials. Rated for 335V, with a maximum operating temperature of 125°C and a minimum of -65°C. Insertion loss is 0.18dB.
TE Connectivity 1057381-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 15GHz |
| Gender | Male |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 32.8mm |
| Material | Stainless Steel |
| Max Frequency | 15GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 15 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057381-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.