
Conn Type N-TNC Adapter PL/RCP 0Hz to 12GHz 50Ohm ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1057387-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1057387-1 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12GHz |
| Gender | Male |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 2 to 12 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057387-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
