
Conn SMA-Type N Adapter PL/F 0Hz to 15GHz 50Ohm ST Gold Over Copper
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1057403-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1057403-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Lead Free | Not Applicable |
| Max Frequency | 15GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 15 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057403-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.