
Female TNC RF coaxial connector with 50 Ohm impedance, designed for solder termination to cable. Features a stainless steel body with nickel plating, brass center contact with gold plating, and a TFE dielectric. Rated for 15GHz maximum frequency and 335V, with a temperature range of -65°C to 105°C. Offers 500 mating cycles and is RoHS compliant.
TE Connectivity 1057631-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Package/Case | 402 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 19.6mm |
| Mating Cycles | 500 |
| Max Frequency | 15GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Outside Diameter | 16.256mm |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.