
Female TNC RF coaxial connector featuring a 50 Ohm impedance and a maximum operating frequency of 15GHz. Constructed with a stainless steel body and gold plating for enhanced conductivity and durability. This straight, bulkhead-mount connector utilizes a copper center contact with gold plating and a TFE dielectric. Rated for 335V and 500 mating cycles, it operates within a temperature range of -65°C to 105°C.
TE Connectivity 1057676-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.1mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30.4mm |
| Mating Cycles | 500 |
| Max Frequency | 15GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057676-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
