Male TNC RF coaxial connector featuring a straight, bulkhead mount orientation. Constructed with a stainless steel body and TFE dielectric, it offers 50 Ohm impedance and a maximum operating frequency of 15GHz. Gold plating is applied to the body, center contact, and contacts, which are made of copper. This connector supports 500 mating cycles, has a voltage rating of 335V, and operates within a temperature range of -65°C to 105°C.
TE Connectivity 1057679-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.1mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 30.5mm |
| Mating Cycles | 500 |
| Max Frequency | 15GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057679-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.