
Conn OSP-OST Adapter PL/RCP 50Ohm ST Panel Mount Gold
TE Connectivity 1057910-1 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Material | Stainless Steel |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057910-1 to view detailed technical specifications.
No datasheet is available for this part.