
RF Coaxial Adapter, SMA to SMA, straight orientation, free hanging mount. Features stainless steel body with nickel plating, copper center contact with gold plating, and TFE dielectric. Operates from 0 to 4 GHz with 50 Ohm impedance and a voltage rating of 335V. Maximum operating temperature is 165°C, with a minimum of -65°C. RoHS and ELV compliant.
TE Connectivity 1058083-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 34.6mm |
| Material | Stainless Steel |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058083-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.