
RF coaxial adapter for general-purpose applications, featuring a straight, panel-mount bulkhead design. This BNC to SMA adapter offers a 50 Ohm impedance and operates from 0Hz to 4GHz. It utilizes a bayonet coupling and has female-to-female contacts made of gold-plated copper. The body is constructed from passivated stainless steel with a TFE dielectric.
Sign in to ask questions about the TE Connectivity 1058117-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1058117-1 technical specifications.
| Adapter Style | BNC-SMA |
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Body/Shell Style | JACK-JACK |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Finish - Mating | GOLD |
| Contact Finish - Termination | GOLD |
| Contact Gender | Female to Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Coupling Type | Bayonet |
| Depth | 17.4mm |
| Dielectric Material | TFE |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Frequency | 4GHz |
| Gender | Male |
| IEC Conformance | No |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Manufacturer Series | 1058117-1 |
| Material | Stainless Steel |
| Max Frequency | 4GHz |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Option | General Purpose |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058117-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
