Right-angle, panel-mount RF coaxial connector with a male gender and 50 Ohm impedance. Features a stainless steel body with gold plating, a copper center contact with gold plating, and PTFE dielectric. Designed for crimp termination, this connector offers a 14mm length and 6.4mm depth, with a gasket for enhanced sealing.
TE Connectivity 1058595-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gasket | Yes (With) |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 14mm |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058595-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.