
Straight SMA-type to N-type adapter for RF and coaxial applications. Features a 50 Ohm impedance and operates from 0 to 18 GHz with a maximum insertion loss of 0.18dB. Constructed with a stainless steel body and gold-plated copper center contact, it offers a panel mount flange for secure installation. Dielectric is TFE (Tetrafluoroethylene) for reliable performance across a wide temperature range of -65°C to 125°C.
TE Connectivity 1058653-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 31.2mm |
| Material | Stainless Steel |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058653-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
