This SMA RF connector features a stainless steel body with passivated plating, gold center contact plating, and gold contact plating. The dielectric material is PTFE, and it is compliant with ELV standards. The connector is packaged in bulk and is suitable for free hanging applications. It is also RoHS compliant.
Sign in to ask questions about the TE Connectivity 1058768-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1058768-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058768-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.