
Male RF coaxial connector with a straight, straight orientation and a 50 Ohm impedance. Features gold-plated brass center contacts and a stainless steel body with gold plating, ensuring excellent conductivity and corrosion resistance. Designed for cable mounting with a crimp termination, this connector operates up to 18GHz and is suitable for temperatures ranging from -65°C to 165°C. The PTFE dielectric material provides reliable performance in demanding applications.
Sign in to ask questions about the TE Connectivity 1059057-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1059057-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 17.4mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059057-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
