
Conn SMA-TNC Adapter RCP/RCP ST Panel Mount Gold
Sign in to ask questions about the TE Connectivity 1059172-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1059172-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 33mm |
| Mount | Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059172-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.