
This straight, male RF coaxial connector features a gold-plated stainless steel body and a gold-plated copper center contact, ensuring reliable signal transmission up to 22 GHz. Designed for panel mounting with a 50 Ohm impedance, it utilizes TFE dielectric for superior insulation. With a solder termination and a mating cycle rating of 5000, this connector operates within a temperature range of -65°C to 125°C and is compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the TE Connectivity 1059404-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1059404-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 22GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 17.5mm |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 22 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP, Mini |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059404-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
