
SMA RF coaxial connector, male gender, straight orientation, designed for panel mounting. Features a 50 Ohm impedance and operates from 0Hz to 18GHz, with a maximum frequency of 18GHz. Constructed with a stainless steel body plated passivated, and a copper contact material with gold plating. Includes a PTFE dielectric and offers a voltage rating of 335V, with a maximum operating temperature of 125°C. This connector supports solder termination and is RoHS compliant.
TE Connectivity 1059570-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Panel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.53mm |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Plating | Passivated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059570-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.